This 64Mb non-volatile flash memory operates at a voltage of 2.7V and features an access time of 60ns. It is packaged in a VFBGA package and is available in a tray packaging format. The memory is designed to operate within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Micron PZ28F064M29EWLA technical specifications.
| Access Time | 60ns |
| Package/Case | VFBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |