
This 1Gb non-volatile flash memory is available in a 64-pin BGA package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.7V and 3.6V. The memory has an access time of 100ns and a supply current of 31mA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Micron RC28F00AM29EWLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron RC28F00AM29EWLA technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | LBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RC28F00AM29EWLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
