NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 75ns 64-Pin EZBGA Tray
Micron RC28F128J3D75D technical specifications.
| Package/Case | TBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| RoHS | Not Compliant |
No datasheet is available for this part.