
The Micron RC28F128P30B85A is a 128Mb non-volatile FLASH NOR memory device with an access time of 85ns and a frequency of 52MHz. It operates within a supply voltage range of 1.7V to 2V and has a maximum operating temperature of 85°C. The device is packaged in a TBGA package and is designed for use in a variety of applications. It is not RoHS compliant.
Sign in to ask questions about the Micron RC28F128P30B85A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron RC28F128P30B85A technical specifications.
| Access Time | 85ns |
| Address Bus Width | 23b |
| Package/Case | TBGA |
| Density | 128Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Micron RC28F128P30B85A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
