
The Micron RC28F128P30TF65A is a 128Mb non-volatile flash memory device with an access time of 65ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 1.7V to 2V. The device is available in a TBGA package and is compliant with RoHS regulations. It features a density of 128Mb and a memory size of 128Mb, with a page size of 8 words and a word size of 16 bits.
Sign in to ask questions about the Micron RC28F128P30TF65A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron RC28F128P30TF65A technical specifications.
| Access Time | 65ns |
| Access Time-Max | 65ns |
| Address Bus Width | 23b |
| Package/Case | TBGA |
| Density | 128Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron RC28F128P30TF65A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
