
The Micron RC28F128P33B85A is a 128Mb non-volatile flash memory with an access time of 85ns. It operates at a maximum frequency of 52MHz and a maximum supply voltage of 3.6V. The device is packaged in a TBGA package and has a maximum operating temperature of 85°C. It is available in a tray packaging and is not RoHS compliant.
Sign in to ask questions about the Micron RC28F128P33B85A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron RC28F128P33B85A technical specifications.
| Access Time | 85ns |
| Access Time-Max | 85ns |
| Address Bus Width | 23b |
| Package/Case | TBGA |
| Density | 128Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Micron RC28F128P33B85A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
