This industrial-grade flash memory IC is a 64-bit device that comes in a compact 8x10mm TBGA package with 64 pins. It operates within a wide temperature range of -40 to 85 degrees Celsius and requires a 3.3-volt supply voltage. The IC has a maximum access time of 85 nanoseconds and offers a substantial memory capacity of 8,388,608 words, with 8,000,000 words of code space available.
Micron RC28F128P33B85B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 8 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 85 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.