This industrial-grade flash memory IC from Micron features 1048576 words of storage, with a maximum access time of 70ns. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a supply current of up to 18mA and a standby current of 0.00002mA. It is available in an 8x8mm BGA64 package, mounted on the bottom side. The IC is designed for parallel access and is compliant with industrial temperature grades.
Micron RC28F160C3TC70 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.018 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.