
The Micron RC28F256J3D95A is a 256Mb non-volatile flash memory device with asynchronous interface and parallel access. It operates over a voltage range of 2.7V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a TBGA package and is available in a tray packaging format. The Micron RC28F256J3D95A is a member of the StrataFlash series and is not RoHS compliant.
Sign in to ask questions about the Micron RC28F256J3D95A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron RC28F256J3D95A technical specifications.
| Access Time | 95ns |
| Access Time-Max | 95ns |
| Package/Case | TBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron RC28F256J3D95A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
