
This 256Mb non-volatile flash memory operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. It is packaged in a TBGA package and supplied in a tray. The memory features an access time of 95ns and a supply current of 31mA. It is designed for asynchronous operation and is not radiation hardened.
Sign in to ask questions about the Micron RC28F256J3F95A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron RC28F256J3F95A technical specifications.
| Access Time | 95ns |
| Access Time-Max | 95ns |
| Package/Case | TBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RC28F256J3F95A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
