
256Mb NOR Flash memory with a 16-bit word size, featuring a 24-bit address bus. Operates with a 1.8V supply voltage, ranging from 1.7V to 2V, and supports parallel and serial interfaces. Offers a maximum operating frequency of 52MHz and an access time of 100ns. Packaged in a TBGA (BGA-64) for surface mounting.
Micron RC28F256P30BFE technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 256Mb |
| Frequency | 52MHz |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RC28F256P30BFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
