256Mb NOR Flash memory with a 16-bit word size and 24-bit address bus. Features 100ns access time, 52MHz frequency, and supports both serial and parallel interfaces. Operates from a 1.7V to 2V supply voltage range, with a typical operating voltage of 1.8V. Packaged in a PBGA64 (BGA-64) with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Micron RC28F256P30TFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron RC28F256P30TFE technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 256Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RC28F256P30TFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.