This industrial-grade flash memory IC features 16777216 words of storage, a maximum access time of 95ns, and operates within a temperature range of -40°C to 85°C. The device has a nominal supply voltage of 3V, with a maximum rating of 3.6V and a minimum rating of 2.3V. It consumes a maximum supply current of 31μA and a standby current of 21nA. The IC is packaged in a 64-pin BGA package and is suitable for industrial applications.
Micron RC28F256P33BFF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 10 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.031 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00021 |
| Access Time-Max | 95 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.