
The Micron RC28F256P33TFA is a 256Mb non-volatile flash memory with a maximum operating frequency of 52MHz and a maximum supply voltage of 3.6V. It is packaged in a TBGA-64 package and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The memory has a density of 256Mb and a memory size of 256Mb, with a page size of 16 words and a word size of 16 bits.
Sign in to ask questions about the Micron RC28F256P33TFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron RC28F256P33TFA technical specifications.
| Access Time | 95ns |
| Access Time-Max | 95ns |
| Address Bus Width | 24b |
| Package/Case | TBGA |
| Density | 256Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of Words | 16777216 |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RC28F256P33TFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.