The RC28F320J3D75D is a 64-bit industrial-grade flash memory IC from Micron, featuring 2097152 words of storage and a maximum access time of 75ns. It operates within a temperature range of -40 to 85 degrees Celsius and is packaged in the S-PBGA-B64 package. The device has a maximum supply current of 0.08A and a standby current of 0.00012A. It is designed for parallel access and is suitable for industrial applications.
Micron RC28F320J3D75D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.08 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00012 |
| Access Time-Max | 75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.