NOR Flash, Legacy NOR Flash, 32Mb, 2.7V-3.6V, 64-ball Easy BGA, RoHS
Micron RC28F320J3D75E technical specifications.
| Access Time | 75ns |
| Package/Case | TBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| RoHS | Not Compliant |
No datasheet is available for this part.