
The RC28F512M29EWLA is a 512Mb non-volatile NOR flash memory device from Micron. It features an access time of 100ns and operates within a temperature range of -40°C to 85°C. The device is supplied with a voltage of 3.6V and has a maximum supply current of 31mA. It is available in a surface mount LBGA package and is packaged in a tray. The RC28F512M29EWLA is a semiconductor device that is categorized as a memory and is compliant with certain standards.
Sign in to ask questions about the Micron RC28F512M29EWLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron RC28F512M29EWLA technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | LBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RC28F512M29EWLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
