This 64-bit industrial flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It features a 1.7 to 2V supply voltage and a maximum access time of 88 nanoseconds. The device is packaged in a 64-pin R-PBGA-B64 package, which is mounted on the bottom. It is designed for industrial applications and is available in a single function configuration.
Micron RC28F640P30B85 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 10 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 88 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.