
This 64Mbit NOR FLASH memory is packaged in a TBGA and features a parallel interface. It operates over a temperature range of -40°C to 85°C. The memory is available in a single package quantity and is packaged in cut tape. It is not RoHS compliant.
Micron RC28F640P30B85B technical specifications.
| Package/Case | TBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
