
The RC48F4400P0TB0EJ is a 512Mb non-volatile FLASH NOR memory from Micron, operating at a frequency of 52MHz. It has a maximum supply voltage of 3.6V and can withstand temperatures up to 85°C. The memory is packaged in a TBGA and is designed for surface mount applications. It is RoHS compliant and has a supply current of 31mA.
Sign in to ask questions about the Micron RC48F4400P0TB0EJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron RC48F4400P0TB0EJ technical specifications.
| Access Time | 95ns |
| Address Bus Width | 25b |
| Package/Case | TBGA |
| Density | 512Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron RC48F4400P0TB0EJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
