
The Micron RC48F4400P0VB00A is a 512Mb non-volatile flash memory with a maximum operating frequency of 52MHz. It operates within a supply voltage range of 1.7-2V and has a maximum supply current of 28mA. The device is packaged in a surface mount TBGA package and is rated for operation between -40°C and 85°C. The memory type is NOR flash, and it supports both asynchronous and synchronous interfaces.
Sign in to ask questions about the Micron RC48F4400P0VB00A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron RC48F4400P0VB00A technical specifications.
| Access Time | 85ns |
| Access Time-Max | 85ns |
| Address Bus Width | 25b |
| Package/Case | TBGA |
| Density | 512Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RC48F4400P0VB00A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
