Micron RD28F1604C3BD70A technical specifications.
| Access Time | 70ns |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, RAM |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Micron RD28F1604C3BD70A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.