This multi-chip memory IC is packaged in a 88-pin BGA with terminals positioned on the bottom. It operates within a temperature range of -25 to 85°C and has a maximum supply current of 0.055A. The IC is a memory circuit with a JEDEC package code of R-PBGA-B88 and a temperature grade of OTHER. In standby mode, the current consumption is minimized to 0.000005A.
Checking distributor stock and pricing after the page loads.
Micron RD38F2240WWZDQ0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 88 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B88 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.055 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.000005 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.