Micron RD48F3000P0ZTQ0A technical specifications.
| Access Time | 85ns |
| Package/Case | TFBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| RoHS | Not Compliant |
Download the complete datasheet for Micron RD48F3000P0ZTQ0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
