This industrial-grade flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 1.7 to 2 volts and has a maximum access time of 88 units. The IC is packaged in an 8 x 11 mm, 1 mm height SCSP-88 package with 88 terminals positioned on the bottom. It is designed for parallel access and has a memory capacity of 16,777,216 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B88 |
| Width | 8 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 88 |
| REACH | unknown |
| Military Spec | False |