This 256Mb non-volatile flash memory operates at frequencies up to 52MHz and supply voltages between 1.7V and 2V. It is designed to function within an operating temperature range of -40°C to 85°C. The memory is packaged in a R-PBGA-B88 surface mount package. It has a density of 256Mb and a memory size of 256Mb. The memory is non-volatile and has a word size of 16 bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron RD48F4000P0ZBQ0A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron RD48F4000P0ZBQ0A technical specifications.
| Access Time | 100ns |
| Address Bus Width | 24b |
| Density | 256Mb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron RD48F4000P0ZBQ0A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.