Sign in to ask questions about the Micron SMC128AFB6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron SMC128AFB6E technical specifications.
| Density | 128MB |
| Max Operating Temperature | 85°C |
| Memory Size | 128MB |
| Memory Type | CompactFlash |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron SMC128AFB6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.