Sign in to ask questions about the Micron SMC512BFK6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron SMC512BFK6E technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 512MB |
| Memory Type | CompactFlash |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Micron SMC512BFK6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.