
The Micron TE28F128P33T85A is a 128Mb non-volatile flash memory with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 40MHz frequency and an access time of 85ns. The memory is packaged in a TFSOP and is designed for surface mount applications. It is not radiation hardened and is not RoHS compliant.
Micron TE28F128P33T85A technical specifications.
| Access Time | 85ns |
| Address Bus Width | 23b |
| Package/Case | TFSOP |
| Density | 128Mb |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron TE28F128P33T85A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
