The TE28F256P30B95B is a 256Mb NOR Flash Memory device from Micron, operating within a temperature range of -40°C to 85°C. It features a 24-bit address bus and supports both serial and parallel interfaces. The memory is designed to operate at a supply voltage of 1.8V. The device is available in a TSOP package.
Micron TE28F256P30B95B technical specifications.
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.