
The TE28F320J3D75A is a 32Mb non-volatile parallel NOR flash memory from Micron with an access time of 75ns. It is packaged in a TFSOP package and is designed for surface mount applications. The memory operates over a temperature range of -40°C to 85°C and is available in a tray packaging. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Micron TE28F320J3D75A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron TE28F320J3D75A technical specifications.
| Access Time | 75ns |
| Package/Case | TFSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron TE28F320J3D75A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
