This NOR Flash memory device features a maximum access time of 75ns and operates within a temperature range of -40°C to 85°C. It is available in a TSOP package and is designed for surface mount applications. The device is powered by a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V.
Micron TE28F320J3D75B technical specifications.
| Access Time-Max | 75ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.