
The TE48F4400P0TB00A is a 512Mb non-volatile FLASH memory device with an access time of 85ns and a maximum operating frequency of 40MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C. It is part of Micron's StrataFlash series.
Micron TE48F4400P0TB00A technical specifications.
| Access Time | 85ns |
| Package/Case | TFSOP |
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | StrataFlash™ |
| RoHS | Not Compliant |
Download the complete datasheet for Micron TE48F4400P0TB00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
