
The TE48F4400P0VB00A is a 512Mb non-volatile flash memory device from Micron, featuring an access time of 85ns and a frequency of 40MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C, making it suitable for a variety of applications. Compliance information is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron TE48F4400P0VB00A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron TE48F4400P0VB00A technical specifications.
| Access Time | 85ns |
| Package/Case | TFSOP |
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron TE48F4400P0VB00A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
