Sign in to ask questions about the Micronel F40MM-012GK-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micronel F40MM-012GK-9 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 10mm |
| Height | 40mm |
| Life (Hours) | 40000Hour |
| Noise Level | 18dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 600mW |
| Series | F40 |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Micronel F40MM-012GK-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
