Sign in to ask questions about the Micropac 42094-015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micropac 42094-015 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBFM-P2 |
| Number of Functions | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 18 |
| Output Voltage1-Min | 14.85 |
| Output Voltage1-Max | 15.15 |
| Output Current1-Max | 1.5 |
| Output Voltage1-Nom | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micropac 42094-015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.