Hybrid operational amplifier featuring a single function and voltage-feedback architecture. This component offers a minimum voltage gain of 63000 and a minimum slew rate of 2. Operating across a wide temperature range from -55°C to 125°C, it supports nominal supply voltages up to ±40V, with limits of ±50V. The device has 8 terminals in a bottom-positioned O-MBFM-P8 JEDEC package, with a maximum supply current of 75mA and a maximum input offset voltage of 12000µV. Screened to MIL-PRF-38534 Class H, it includes frequency compensation and a nominal common-mode reject ratio of 74.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 40 |
| Supply Current-Max | 75 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 50 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.03 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -40 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 74 |
| Voltage Gain-Min | 63000 |
| Neg Supply Voltage Limit-Max | -50 |
| Screening Level | MIL-PRF-38534 Class H |
| Slew Rate-Min | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |