This DC/DC converter features a 5-pin package with dual outputs, operating within a temperature range of -40 to 71 degrees Celsius. It has a maximum input voltage of 18V and a minimum input voltage of 9V. The device has a load regulation of 0.5% and is designed for board mount applications.
Sign in to ask questions about the Micropower Direct B1007RW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micropower Direct B1007RW technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P5 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micropower Direct B1007RW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.