Switch Limit N.C. SPST Top Roller Plunger Screw Mount Linear Conduit
Checking distributor stock and pricing after the page loads.
Microprecision Electronics SA MP211/CNC technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Top Roller Plunger |
| Termination Style | Conduit |
| Device Type | Linear |
| Mounting | Screw Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |