Sign in to ask questions about the Microsemi 1214-55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1214-55 technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Contact Plating | Tin, Matte |
| Gain | 7dB |
| Max Collector Current | 8A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 1.4GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1214-55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.