The 15KPA20CAE3/TR13 is a single-channel Zener diode from Microsemi with a breakdown voltage of 22.34V. It operates within a temperature range of -55°C to 175°C and is available in a P- package type. This diode is not designed for power line protection and is RoHS compliant.
Microsemi 15KPA20CAE3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 22.34V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 440.2A |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 15KPA20CAE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.