The 15KPA30CAE3/TR13 is a single Zener diode with a minimum breakdown voltage of 33.51V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This diode is available in a through-hole package and is RoHS compliant.
Microsemi 15KPA30CAE3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 33.51V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 297.8A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 15KPA30CAE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.