Rectifier Diode, 1 Element, 0.025A, 60V V(RRM),
Microsemi 1N120 technical specifications.
| Max Operating Temperature | 90 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi 1N120 to view detailed technical specifications.
No datasheet is available for this part.