The 1N270 diode has a maximum operating temperature of 85°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 100V and a maximum reverse current of 100uA. The diode is available in a glass package with a through hole mount. It is not lead-free and not RoHS compliant.
Microsemi 1N270 technical specifications.
| Forward Current | 40mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.