The 1N3001RB is a hermetically sealed, glass Zener diode with a maximum operating temperature range of -65°C to 175°C. It features a Zener voltage of 68V with a tolerance of 5%. The diode has a maximum power dissipation of 10W and an impedance of 18R. It is available in a DO-213AA package with a stud and chassis mount. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AA |
| Impedance | 18R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 68V |
| RoHS | Not Compliant |