The 1N3006B Zener diode is a hermetically sealed, glass DO-213AA package with a stud mount configuration. It features a high impedance of 45 ohms and a maximum power dissipation of 10 watts. The diode operates within a temperature range of -65°C to 175°C and has a maximum reverse leakage current of 10 microamperes. The 1N3006B is not RoHS compliant and is radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AA |
| Impedance | 45R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 105V |
| RoHS | Not CompliantYes |