The 1N3026B-1 is a Zener diode with an impedance of 20 ohms, operating within a temperature range of -55°C to 175°C. It has a maximum power dissipation of 1W and a tolerance of 5%. The diode is packaged in a hermetic sealed glass package and is not RoHS compliant. It is a discrete semiconductor device, specifically a Zener diode, suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N3026B-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 20R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N3026B-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.