The 1N3269 is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 190°C. It can handle a maximum repetitive reverse voltage of 600V and a peak non-repetitive surge current of 5kA. The diode is available in a DO-9 package with a single pin and is mounted via a stud. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N3269 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 275A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 75uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N3269 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.