The 1N3290 is a general purpose rectifier with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 300V and a peak non-repetitive surge current of 2kA. The device is packaged in a 1-pin DO-8 metal package and is suitable for stud mounting. It is not radiation hardened and is not RoHS compliant.
Microsemi 1N3290 technical specifications.
| Forward Current | 125A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 50uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N3290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.