The 1N3290A is a general purpose rectifier diode with a maximum repetitive reverse voltage of 300V and a maximum reverse current of 50uA. It operates over a temperature range of -65°C to 200°C and is packaged in a metal DO-8 package with a single pin. The diode is not radiation hardened and is not RoHS compliant.
Microsemi 1N3290A technical specifications.
| Forward Current | 150A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 50uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.5kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N3290A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.